
1SNG618014R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG618014R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG618014R0000 |
Description | EP-RJG-M25-GR-C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG618014R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.465" (37.2mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $16.11700 | $161.17 |
25 | $15.10720 | $377.68 |
50 | $14.38620 | $719.31 |
100 | $13.69970 | $1,369.97 |
250 | $12.84240 | $3,210.60 |
500 | $12.23006 | $6,115.03 |
1,000 | $11.64703 | $11,647.03 |
Unit Price without GST: | $18.97000 |
---|---|
Unit Price with GST: | $20.86700 |