


DTM04-12PA-E005 | |
|---|---|
DigiKey Part Number | 1734-DTM04-12PA-E005-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PA-E005 |
Description | REC, 12P, BLK, N, CAP, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-12PA-E005 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.280" (7.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.38000 | $10.38 |
| 10 | $8.82200 | $88.22 |
| 25 | $8.26840 | $206.71 |
| 50 | $7.87380 | $393.69 |
| 100 | $7.49770 | $749.77 |
| 250 | $7.02840 | $1,757.10 |
| 500 | $6.69314 | $3,346.57 |
| 1,000 | $6.37395 | $6,373.95 |
| Unit Price without GST: | $10.38000 |
|---|---|
| Unit Price with GST: | $11.41800 |

