DT04-12PB-FL02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $10.47284
Datasheet
12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PB-FL02

DigiKey Part Number
1734-DT04-12PB-FL02-ND
Manufacturer
Manufacturer Product Number
DT04-12PB-FL02
Description
REC, 12P, BLK, E, ENH KEY, CAP,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PB-FL02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$32.78810$3,278.81
Manufacturers Standard Package
Unit Price without GST:$32.78810
Unit Price with GST:$36.06691