
934457511 | |
|---|---|
DigiKey Part Number | 1734-934457511-ND |
Manufacturer | |
Manufacturer Product Number | 934457511 |
Description | CONN PLUG HSG 18POS 4.66MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.183" (4.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.183" (4.66mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Retainer, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.28000 | $21.28 |
| 10 | $18.08500 | $180.85 |
| 25 | $16.95200 | $423.80 |
| 50 | $16.14300 | $807.15 |
| 100 | $15.37250 | $1,537.25 |
| 250 | $14.41080 | $3,602.70 |
| 500 | $13.72360 | $6,861.80 |
| 1,000 | $13.06949 | $13,069.49 |
| Unit Price without GST: | $21.28000 |
|---|---|
| Unit Price with GST: | $23.40800 |

