
934444501 | |
|---|---|
DigiKey Part Number | 1734-934444501-ND |
Manufacturer | |
Manufacturer Product Number | 934444501 |
Description | CONN RCPT HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.16500 | $41.65 |
| 25 | $3.90360 | $97.59 |
| 50 | $3.71720 | $185.86 |
| 100 | $3.53940 | $353.94 |
| 250 | $3.31772 | $829.43 |
| 500 | $3.15940 | $1,579.70 |
| 1,000 | $3.00866 | $3,008.66 |
| 2,500 | $2.82045 | $7,051.12 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.39000 |

