
934444201 | |
|---|---|
DigiKey Part Number | 1734-934444201-ND |
Manufacturer | |
Manufacturer Product Number | 934444201 |
Description | CONN RCPT HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.55000 | $4.55 |
| 10 | $3.85900 | $38.59 |
| 25 | $3.61760 | $90.44 |
| 50 | $3.44440 | $172.22 |
| 100 | $3.28000 | $328.00 |
| 250 | $3.07452 | $768.63 |
| Unit Price without GST: | $4.55000 |
|---|---|
| Unit Price with GST: | $5.00500 |

