2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
934441201
934441201

934441201

DigiKey Part Number
1734-934441201-ND
Manufacturer
Manufacturer Product Number
934441201
Description
CONN RCPT HSG 2POS 5.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,994
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.48100$14.81
25$1.38760$34.69
50$1.32140$66.07
100$1.25820$125.82
250$1.17932$294.83
500$1.12298$561.49
1,000$1.06937$1,069.37
3,000$0.98963$2,968.89
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$1.91400