
29-121-11 | |
|---|---|
DigiKey Part Number | 1734-29-121-11-ND |
Manufacturer | |
Manufacturer Product Number | 29-121-11 |
Description | RELAY GEN PURPOSE SPDT 120A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 29-121-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | - | |
Load - Max Switching | 7W | |
Coil Current | 600 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 35 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $448.49000 | $448.49 |
| 10 | $399.31000 | $3,993.10 |
| 25 | $381.24520 | $9,531.13 |
| Unit Price without GST: | $448.49000 |
|---|---|
| Unit Price with GST: | $493.33900 |

