General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-013-12

DigiKey Part Number
1734-29-013-12-ND
Manufacturer
Manufacturer Product Number
29-013-12
Description
RELAY GEN PURPOSE SPST 75A 28V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
75 A
Switching Voltage
-
Load - Max Switching
10W
Coil Current
368.4 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
4 VDC
Operate Time
35 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
76 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$309.12000$309.12
10$275.22800$2,752.28
25$262.78280$6,569.57
50$253.73660$12,686.83
Manufacturers Standard Package
Unit Price without GST:$309.12000
Unit Price with GST:$340.03200