Image for 2-2600026-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2600026-0

DigiKey Part Number
2266-2-2600026-0-ND
Manufacturer
Manufacturer Product Number
2-2600026-0
Description
CONN RCPT HSG 3POS
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
Cap (Cover), Heat Shrink, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
20$5.41800$108.36
40$4.35400$174.16
60$3.96200$237.72
100$3.26200$326.20
260$2.84200$738.92
500$1.97400$987.00
Unit Price without GST:$5.41800
Unit Price with GST:$5.95980