
2600026-5 | |
|---|---|
DigiKey Part Number | 2266-2600026-5-ND |
Manufacturer | |
Manufacturer Product Number | 2600026-5 |
Description | CONN RCPT HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $3.50000 | $105.00 |
| 60 | $3.17800 | $190.68 |
| 120 | $2.61800 | $314.16 |
| 270 | $2.29600 | $619.92 |
| 510 | $1.97400 | $1,006.74 |
| Unit Price without GST: | $3.50000 |
|---|---|
| Unit Price with GST: | $3.85000 |

