
2388171-1 | |
|---|---|
DigiKey Part Number | 1734-2388171-1-ND |
Manufacturer | |
Manufacturer Product Number | 2388171-1 |
Description | 4POS,5.8X0.8,TAB HSG,UNSLD,COD A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2388171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.33400 | $13.34 |
| 25 | $1.25000 | $31.25 |
| 50 | $1.19020 | $59.51 |
| 100 | $1.13320 | $113.32 |
| 450 | $1.01900 | $458.55 |
| 900 | $0.97036 | $873.32 |
| 1,350 | $0.94299 | $1,273.04 |
| 2,700 | $0.89799 | $2,424.57 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

