4 Rectangular Connectors - Housings Plug Black 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2388170-1

DigiKey Part Number
1734-2388170-1-ND
Manufacturer
Manufacturer Product Number
2388170-1
Description
4POS,AMP MCP 6.3/4.8K,REC HSG,UN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2388170-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.315" (8.00mm)
Number of Rows
2
Row Spacing
0.315" (8.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.10000$11.00
25$1.03120$25.78
50$0.98200$49.10
100$0.93510$93.51
250$0.87644$219.11
900$0.80066$720.59
1,800$0.76244$1,372.39
2,700$0.74094$2,000.54
Manufacturers Standard Package
Unit Price without GST:$1.30000
Unit Price with GST:$1.43000