
2320927-3 | |
|---|---|
DigiKey Part Number | 1734-2320927-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320927-3 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Purple | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $4.65163 | $1,628.07 |
| Unit Price without GST: | $4.65163 |
|---|---|
| Unit Price with GST: | $5.11679 |








