
1-2600034-6 | |
|---|---|
DigiKey Part Number | 2266-1-2600034-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600034-6 |
Description | CONN RCPT HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $4.01800 | $100.45 |
| 50 | $3.65400 | $182.70 |
| 100 | $3.01000 | $301.00 |
| 250 | $2.63200 | $658.00 |
| 500 | $1.97400 | $987.00 |
| Unit Price without GST: | $4.01800 |
|---|---|
| Unit Price with GST: | $4.41980 |

