
1-2600034-4 | |
|---|---|
DigiKey Part Number | 2266-1-2600034-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600034-4 |
Description | CONN RCPT HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $3.79400 | $113.82 |
| 60 | $3.45800 | $207.48 |
| 120 | $2.84200 | $341.04 |
| 270 | $2.49200 | $672.84 |
| 510 | $1.97400 | $1,006.74 |
| Unit Price without GST: | $3.79400 |
|---|---|
| Unit Price with GST: | $4.17340 |

