


1-2448108-2 | |
|---|---|
DigiKey Part Number | 1734-1-2448108-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448108-2 |
Description | CONN RCPT HSG 2POS 5.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448108-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.43400 | $14.34 |
| 25 | $1.34440 | $33.61 |
| 50 | $1.28000 | $64.00 |
| 100 | $1.21900 | $121.90 |
| 250 | $1.14252 | $285.63 |
| 500 | $1.08792 | $543.96 |
| 1,000 | $1.03598 | $1,035.98 |
| 2,500 | $0.97112 | $2,427.80 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.84800 |

