
DTS23H15-05CA | |
|---|---|
DigiKey Part Number | DTS23H15-05CA-ND |
Manufacturer | |
Manufacturer Product Number | DTS23H15-05CA |
Description | DTS23H15-05CA |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Hermetically Sealed | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC, 1050VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Nickel Iron Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Fluorosilicone Elastomer | |
Applications | Aviation, Communication Systems, Industrial | |
Base Product Number |

