Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm)
Taking Commercial Drone Reliability to New Heights

DT13-12PD

DigiKey Part Number
1734-DT13-12PD-ND
Manufacturer
Manufacturer Product Number
DT13-12PD
Description
CONN HEADER R/A 12POS 4.44MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm)
Datasheet
 Datasheet
EDA/CAD Models
DT13-12PD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.388" (35.26mm)
Contact Shape
Circular
Contact Finish - Mating
Nickel
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP6K9K
Material Flammability Rating
-
Insulation Color
Brown
Current Rating (Amps)
-
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.07000$20.07
10$17.05900$170.59
25$15.99080$399.77
50$15.22720$761.36
100$14.50060$1,450.06
250$13.59328$3,398.32
500$12.94518$6,472.59
1,000$12.32809$12,328.09
Manufacturers Standard Package
Unit Price without GST:$20.07000
Unit Price with GST:$22.07700