
DT06-2S-P060 | |
|---|---|
DigiKey Part Number | 1734-DT06-2S-P060-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-P060 |
Description | PLG, 2P, BLK, BUSBAR 1X2, NICKEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-P060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $7.24391 | $6,954.15 |
| Unit Price without GST: | $7.24391 |
|---|---|
| Unit Price with GST: | $7.96830 |

