
DMC-M 12-20 AA | |
|---|---|
DigiKey Part Number | DMC-M12-20AA-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 12-20 AA |
Description | DMC-M 12-20 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 299 | $21.96291 | $6,566.91 |
| Unit Price without GST: | $21.96291 |
|---|---|
| Unit Price with GST: | $24.15920 |

