D38999/20GG11PC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $352.80750
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $263.86720
Datasheet
Image for D38999/20GG11PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GG11PC

DigiKey Part Number
D38999/20GG11PC-ND
Manufacturer
Manufacturer Product Number
D38999/20GG11PC
Description
D38999/20GG11PC
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
11
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
21-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
C
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes