


T1910240129-000 | |
|---|---|
DigiKey Part Number | A133437-ND |
Manufacturer | |
Manufacturer Product Number | T1910240129-000 |
Description | H24BPR-TSH-PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910240129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 7.598" L x 2.283" W x 4.400" H (193.00mm x 58.00mm x 111.75mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.55000 | $47.55 |
| 12 | $39.89417 | $478.73 |
| 28 | $37.57929 | $1,052.22 |
| 52 | $35.97404 | $1,870.65 |
| 100 | $34.35300 | $3,435.30 |
| 252 | $32.18675 | $8,111.06 |
| Unit Price without GST: | $47.55000 |
|---|---|
| Unit Price with GST: | $52.30500 |

