ACT20JB98PA-6149 is Obsolete and no longer manufactured.
cms-subs-available:

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
cms-photo-disclaimer

ACT20JB98PA-6149

cms-digikey-product-number
ACT20JB98PA-6149-ND
cms-manufacturer
cms-manufacturer-product-number
ACT20JB98PA-6149
cms-description
SQUARE FLANGE RECETACLE
cms-customer-reference
cms-detailed-description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-98
Shell Size, MIL
B
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0