
2600030-7 | |
|---|---|
DigiKey Part Number | 2266-2600030-7-ND |
Manufacturer | |
Manufacturer Product Number | 2600030-7 |
Description | CONN RCPT HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $2.99629 | $104.87 |
| 70 | $2.72643 | $190.85 |
| 105 | $2.22943 | $234.09 |
| 280 | $2.00221 | $560.62 |
| Unit Price without GST: | $2.99629 |
|---|---|
| Unit Price with GST: | $3.29592 |

