Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2356607-2 | |
|---|---|
DigiKey Part Number | 1734-2-2356607-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2356607-2 |
Description | 4POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2356607-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.00979 | $3,009.79 |
| Unit Price without GST: | $3.00979 |
|---|---|
| Unit Price with GST: | $3.31077 |




