
2-2600026-0 | |
|---|---|
DigiKey Part Number | 2266-2-2600026-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2600026-0 |
Description | CONN RCPT HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $5.41800 | $108.36 |
| 40 | $4.35400 | $174.16 |
| 60 | $3.96200 | $237.72 |
| 100 | $3.26200 | $326.20 |
| 260 | $2.84200 | $738.92 |
| 500 | $1.97400 | $987.00 |
| Unit Price without GST: | $5.41800 |
|---|---|
| Unit Price with GST: | $5.95980 |

