
2-2356607-1 | |
|---|---|
DigiKey Part Number | 1734-2-2356607-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2356607-1 |
Description | 4POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2356607-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.37000 | $7.37 |
| 10 | $6.26200 | $62.62 |
| 25 | $5.86880 | $146.72 |
| 50 | $5.58820 | $279.41 |
| 100 | $5.32140 | $532.14 |
| 250 | $4.98816 | $1,247.04 |
| 500 | $4.75016 | $2,375.08 |
| 1,000 | $4.52360 | $4,523.60 |
| Unit Price without GST: | $7.37000 |
|---|---|
| Unit Price with GST: | $8.10700 |

