
1-1532179-7 | |
|---|---|
DigiKey Part Number | 2266-1-1532179-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532179-7 |
Description | M83513/03-A01C, MCKS-C2-B-9P6G1- |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
EDA/CAD Models | 1-1532179-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.50000 | $90.50 |
| 4 | $88.82000 | $355.28 |
| 8 | $87.16000 | $697.28 |
| 16 | $85.47000 | $1,367.52 |
| 100 | $83.79420 | $8,379.42 |
| 250 | $77.77340 | $19,443.35 |
| 500 | $74.13820 | $37,069.10 |
| Unit Price without GST: | $90.50000 |
|---|---|
| Unit Price with GST: | $99.55000 |

