Image for 1-1532179-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1532179-7

DigiKey Part Number
2266-1-1532179-7-ND
Manufacturer
Manufacturer Product Number
1-1532179-7
Description
M83513/03-A01C, MCKS-C2-B-9P6G1-
Customer Reference
Detailed Description
D-Sub Cable Assembly to
Datasheet
 Datasheet
EDA/CAD Models
1-1532179-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
1st Connector
-
2nd Connector
-
Type
-
Number of Positions
-
Length
-
Shielding
-
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,402
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$90.50000$90.50
4$88.82000$355.28
8$87.16000$697.28
16$85.47000$1,367.52
100$83.79420$8,379.42
250$77.77340$19,443.35
500$74.13820$37,069.10
Unit Price without GST:$90.50000
Unit Price with GST:$99.55000