D-Sub Cable Assembly to
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1532172-2

DigiKey Part Number
1-1532172-2-ND
Manufacturer
Manufacturer Product Number
1-1532172-2
Description
M83513/04-B16N, MCKS-N1-B-15S6Q9
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly to
Datasheet
 Datasheet
EDA/CAD Models
1-1532172-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Type
-
Number of Positions
-
Length
-
Shielding
-
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$183.30780$18,330.78
Unit Price without GST:$183.30780
Unit Price with GST:$201.63858