


006-0055-20A | |
|---|---|
DigiKey Part Number | 006-0055-20A-ND |
Manufacturer | |
Manufacturer Product Number | 006-0055-20A |
Description | 006-0055-20 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 006-0055-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.64500 | $26.45 |
| 25 | $2.47880 | $61.97 |
| 50 | $2.36020 | $118.01 |
| 100 | $2.24740 | $224.74 |
| 250 | $2.10656 | $526.64 |
| 500 | $2.00602 | $1,003.01 |
| 1,000 | $1.91029 | $1,910.29 |
| 2,500 | $1.79075 | $4,476.88 |
| Unit Price without GST: | $3.12000 |
|---|---|
| Unit Price with GST: | $3.43200 |


