
2-1609113-3 | |
|---|---|
DigiKey Part Number | CCM1896-ND |
Manufacturer | |
Manufacturer Product Number | 2-1609113-3 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 2-1609113-3 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 3A |
Series | Switch Features Switch On-Off |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.189" (4.8mm) |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.10mm x 31.90mm |
Current Rating - Appliance Inlet 3A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |

