
1-1609990-1 | |
|---|---|
DigiKey Part Number | CCM1844-ND |
Manufacturer | |
Manufacturer Product Number | 1-1609990-1 |
Description | CAP FEEDTHRU 0.033UF 250V AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF Feed Through Capacitor 250V 32 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.033 µF | |
Tolerance | - | |
Voltage - Rated | 250V | |
Current | 32 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 60°C | |
Insertion Loss | 48dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.787" Dia x 1.181" L (20.00mm x 30.00mm) | |
Height (Max) | - | |
Thread Size | M4 | |
Base Product Number |

