
TAA542B1411-060 | |
|---|---|
DigiKey Part Number | 17-TAA542B1411-060-ND |
Manufacturer | |
Manufacturer Product Number | TAA542B1411-060 |
Description | CBL 4POS RCPT RA TO WIRE 19.69' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA542B1411-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 19.69' (6.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Red | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.72000 | $97.72 |
| 10 | $83.06100 | $830.61 |
| 26 | $77.64846 | $2,018.86 |
| 50 | $74.15020 | $3,707.51 |
| 100 | $70.61560 | $7,061.56 |
| Unit Price without GST: | $97.72000 |
|---|---|
| Unit Price with GST: | $107.49200 |

