
DFE201612E-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201612E-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE201612E-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE201612E-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612E-2R2M=P2 |
Description | FIXED IND 2.2UH 1.8A 116 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 116mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612E-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 116mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.25270 | $25.27 |
| 1,000 | $0.20777 | $207.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18564 | $556.92 |
| 6,000 | $0.17505 | $1,050.30 |
| 9,000 | $0.16914 | $1,522.26 |
| 15,000 | $0.16199 | $2,429.85 |
| 21,000 | $0.15745 | $3,306.45 |
| 30,000 | $0.15278 | $4,583.40 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

