


T2111013201-000 | |
|---|---|
DigiKey Part Number | A133809-ND |
Manufacturer | |
Manufacturer Product Number | T2111013201-000 |
Description | MODULE FEMALE 1POS HMN-001-FC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111013201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 1000V |
Series | Current Rating (Amps) 200A |
Packaging Bulk | Contact Type CHF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 12 | $11.03417 | $132.41 |
| 30 | $10.34300 | $310.29 |
| 54 | $9.92241 | $535.81 |
| 102 | $9.48696 | $967.67 |
| 252 | $8.90067 | $2,242.97 |
| 504 | $8.47615 | $4,271.98 |
| 1,002 | $8.07540 | $8,091.55 |
| Unit Price without GST: | $13.15000 |
|---|---|
| Unit Price with GST: | $14.46500 |


