
T2079104201-002 | |
|---|---|
DigiKey Part Number | 17-T2079104201-002-ND |
Manufacturer | |
Manufacturer Product Number | T2079104201-002 |
Description | H10A-T1-F-HD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | T2079104201-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Non-Gendered | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.47000 | $24.47 |
| 14 | $20.30929 | $284.33 |
| 28 | $19.33964 | $541.51 |
| 56 | $18.41679 | $1,031.34 |
| 105 | $17.61810 | $1,849.90 |
| 252 | $16.56349 | $4,174.00 |
| 504 | $15.77381 | $7,950.00 |
| Unit Price without GST: | $24.47000 |
|---|---|
| Unit Price with GST: | $26.91700 |

