
T2071164201-000 | |
|---|---|
DigiKey Part Number | A133772-ND |
Manufacturer | |
Manufacturer Product Number | T2071164201-000 |
Description | H16BP-T4-F DOCKING FRAME_FIXED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | T2071164201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 16B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $15.78700 | $157.87 |
| 26 | $14.75731 | $383.69 |
| 50 | $14.09160 | $704.58 |
| 100 | $13.41910 | $1,341.91 |
| 250 | $12.57956 | $3,144.89 |
| 500 | $11.97968 | $5,989.84 |
| 1,000 | $11.40859 | $11,408.59 |
| Unit Price without GST: | $18.58000 |
|---|---|
| Unit Price with GST: | $20.43800 |

