3 Module Female Heavy Duty Docking, Carrier Shell Frame Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Module Female Heavy Duty Docking, Carrier Shell Frame Size
T2071104201-000

T2071104201-000

DigiKey Part Number
A133770-ND
Manufacturer
Manufacturer Product Number
T2071104201-000
Description
H10BP-T3-F DOCKING FRAME_FIXED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Module Female Heavy Duty Docking, Carrier Shell Frame Size
Datasheet
 Datasheet
EDA/CAD Models
T2071104201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Modules
3
Gender
Female
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Polycarbonate (PC)
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.47000$16.47
10$13.99100$139.91
26$13.07923$340.06
50$12.48920$624.46
100$11.89310$1,189.31
250$11.14884$2,787.21
500$10.61716$5,308.58
1,000$10.11106$10,111.06
Unit Price without GST:$16.47000
Unit Price with GST:$18.11700