
T2070244001-000 | |
|---|---|
DigiKey Part Number | A125624-ND |
Manufacturer | |
Manufacturer Product Number | T2070244001-000 |
Description | H24BN-T6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size H24B |
Datasheet | Datasheet |
EDA/CAD Models | T2070244001-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | H24B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.91000 | $16.91 |
| 10 | $14.37500 | $143.75 |
| 25 | $13.47480 | $336.87 |
| 50 | $12.83140 | $641.57 |
| 100 | $12.21900 | $1,221.90 |
| 250 | $11.45440 | $2,863.60 |
| 500 | $10.90820 | $5,454.10 |
| 1,000 | $10.38825 | $10,388.25 |
| Unit Price without GST: | $16.91000 |
|---|---|
| Unit Price with GST: | $18.60100 |

