
T2070164201-002 | |
|---|---|
DigiKey Part Number | 17-T2070164201-002-ND |
Manufacturer | |
Manufacturer Product Number | T2070164201-002 |
Description | H16BN-T4-F-HD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.45000 | $32.45 |
| 16 | $26.66938 | $426.71 |
| 32 | $25.39594 | $812.67 |
| 56 | $24.41286 | $1,367.12 |
| 104 | $23.37010 | $2,430.49 |
| 256 | $21.93223 | $5,614.65 |
| 504 | $20.90994 | $10,538.61 |
| Unit Price without GST: | $32.45000 |
|---|---|
| Unit Price with GST: | $35.69500 |

