
T2070011008-000 | |
|---|---|
DigiKey Part Number | A133761-ND |
Manufacturer | |
Manufacturer Product Number | T2070011008-000 |
Description | DAM-08 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 24-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2070011008-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.54700 | $25.47 |
| 25 | $2.38760 | $59.69 |
| 50 | $2.27340 | $113.67 |
| 200 | $2.06140 | $412.28 |
| 400 | $1.96298 | $785.19 |
| 600 | $1.90760 | $1,144.56 |
| 1,000 | $1.84009 | $1,840.09 |
| 2,600 | $1.72018 | $4,472.47 |
| Unit Price without GST: | $3.00000 |
|---|---|
| Unit Price with GST: | $3.30000 |

