
T2020642101-001 | |
|---|---|
DigiKey Part Number | 17-T2020642101-001-ND |
Manufacturer | |
Manufacturer Product Number | T2020642101-001 |
Description | HD-064-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 64 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020642101-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 64 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $20.75111 | $933.80 |
| Unit Price without GST: | $20.75111 |
|---|---|
| Unit Price with GST: | $22.82622 |

