


T1910100121-009 | |
|---|---|
DigiKey Part Number | A134213-ND |
Manufacturer | |
Manufacturer Product Number | T1910100121-009 |
Description | T1910100121-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910100121-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.82000 | $40.82 |
| 12 | $34.24417 | $410.93 |
| 30 | $32.10133 | $963.04 |
| 54 | $30.79759 | $1,663.07 |
| 102 | $29.44696 | $3,003.59 |
| 252 | $27.62853 | $6,962.39 |
| 504 | $26.31177 | $13,261.13 |
| Unit Price without GST: | $40.82000 |
|---|---|
| Unit Price with GST: | $44.90200 |

