
T1319160121-000 | |
|---|---|
DigiKey Part Number | A132869-ND |
Manufacturer | |
Manufacturer Product Number | T1319160121-000 |
Description | H16A-TS-PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1319160121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.50000 | $17.50 |
| 10 | $14.86800 | $148.68 |
| 25 | $13.93760 | $348.44 |
| 50 | $13.27180 | $663.59 |
| 100 | $12.63850 | $1,263.85 |
| 250 | $11.84760 | $2,961.90 |
| 500 | $11.28260 | $5,641.30 |
| 1,000 | $10.74474 | $10,744.74 |
| Unit Price without GST: | $17.50000 |
|---|---|
| Unit Price with GST: | $19.25000 |

