
T1420246000-000 | |
|---|---|
DigiKey Part Number | A133984-ND |
Manufacturer | |
Manufacturer Product Number | T1420246000-000 |
Description | T1420246000-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1420246000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $15.39667 | $461.90 |
| Unit Price without GST: | $15.39667 |
|---|---|
| Unit Price with GST: | $16.93634 |

