
T1220320142-000 | |
|---|---|
DigiKey Part Number | A132659-ND |
Manufacturer | |
Manufacturer Product Number | T1220320142-000 |
Description | H32B-TG-PG42 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG42 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1220320142-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG42 | |
Size / Dimension | 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $28.20458 | $676.91 |
| Unit Price without GST: | $28.20458 |
|---|---|
| Unit Price with GST: | $31.02504 |

