
HSB-006-F 7-12 | |
|---|---|
DigiKey Part Number | A133754-ND |
Manufacturer | |
Manufacturer Product Number | HSB-006-F 7-12 |
Description | HSB-006-F 7-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | HSB-006-F 7-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $24.31100 | $243.11 |
| 25 | $22.78840 | $569.71 |
| 50 | $21.70060 | $1,085.03 |
| 100 | $20.66530 | $2,066.53 |
| 250 | $19.37268 | $4,843.17 |
| 500 | $18.44910 | $9,224.55 |
| Unit Price without GST: | $28.61000 |
|---|---|
| Unit Price with GST: | $31.47100 |


