


HMN-001-FC | |
|---|---|
DigiKey Part Number | A141075-ND |
Manufacturer | |
Manufacturer Product Number | HMN-001-FC |
Description | MODULE FEMALE 1POS HMN-001-FC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 200A | |
Contact Type | CHF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.68000 | $13.68 |
| 12 | $11.47250 | $137.67 |
| 30 | $10.75400 | $322.62 |
| 54 | $10.31704 | $557.12 |
| 102 | $9.86431 | $1,006.16 |
| 252 | $9.25460 | $2,332.16 |
| 504 | $8.81321 | $4,441.86 |
| 1,002 | $8.39661 | $8,413.40 |
| Unit Price without GST: | $13.68000 |
|---|---|
| Unit Price with GST: | $15.04800 |

